
General purpose transistor output optocoupler featuring 5kV isolation voltage and a 1-element, 1-channel configuration. This component offers a 32V collector-emitter breakdown voltage and a maximum collector current of 50mA. It operates with a 60mA forward current and a 50mA input current, providing a current transfer ratio of 125%. Housed in a RoHS compliant PDIP package with through-hole mounting, it operates across a temperature range of -55°C to 100°C.
Vishay TCDT1102G technical specifications.
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 32V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 32V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 125% |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 32V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 32V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCDT1102G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
