
The TCDT1120G is a general purpose optocoupler from Vishay with a maximum collector current of 50mA and a maximum collector-emitter voltage of 70V. It has a maximum operating temperature range of -55°C to 100°C and is mounted through a hole. The device is RoHS compliant and has an isolation voltage of 5kV.
Vishay TCDT1120G technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCDT1120G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.