
General purpose optocoupler featuring a single DC input channel and a transistor DC output. Offers 5kV isolation voltage and a 90V collector-emitter voltage. Key specifications include a 125% current transfer ratio, 60mA forward current, and 50mA maximum collector current. Packaged in a 6-pin PDIP for through-hole mounting, with operating temperatures ranging from -55°C to 100°C.
Vishay TCDT1122 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 90V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 125% |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCDT1122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.