Four-channel Darlington output optocoupler featuring 5000V isolation and a DIP package. Achieves 800% current transfer ratio with a maximum collector current of 80mA per channel. Operates with a forward current of 60mA and offers a collector-emitter voltage of 35V. Suitable for through-hole mounting, this RoHS compliant component has a power dissipation of 250mW and an operating temperature range of -40°C to 100°C.
Vishay TCED4100 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 800% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 1.6kV |
| Max Collector Current | 80mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 80mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCED4100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.