
General purpose optocoupler featuring 5kV isolation voltage and a 70V collector-emitter breakdown voltage. This through-hole, 4-pin DIP package component offers a 60mA forward current and 50mA maximum output current per channel. With a 300mV collector-emitter saturation voltage and 80% current transfer ratio, it operates from a 5V supply. Maximum power dissipation is 265mW, with an operating temperature range of -40°C to 100°C.
Vishay TCET1101 technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 80% |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Pitch | 2.54mm |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 265mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Power Dissipation | 265mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Row Spacing | 9mm |
| DC Rated Voltage | 70V |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCET1101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
