
General purpose optocoupler featuring 5kV isolation voltage and a transistor output. This component offers a 70V collector-emitter breakdown voltage and a maximum collector current of 50mA. With a current transfer ratio of 125% and a forward current of 60mA, it operates with DC input. Packaged in a 4-pin DIP with through-hole mounting and a 2.54mm lead pitch, it supports a wide operating temperature range of -40°C to 100°C.
Vishay TCET1102 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 125% |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Pitch | 2.54mm |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 265mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Power Dissipation | 265mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Row Spacing | 9mm |
| DC Rated Voltage | 70V |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCET1102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
