
General purpose optocoupler featuring a transistor output, designed for through-hole mounting in a 4-pin DIP package. Offers 5kV isolation voltage with a 70V collector-emitter voltage (VCEO) and 50mA maximum collector current. Achieves a 160% current transfer ratio with a 60mA forward current and 50mA input current. Operates within a -40°C to 100°C temperature range and has a power dissipation of 265mW.
Vishay TCET1107 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 160% |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.6kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 265mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Power Dissipation | 265mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCET1107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
