General purpose transistor output optocoupler featuring 5kV isolation and a DIP package for through-hole mounting. This 1-element device offers a 70V collector-emitter voltage, 50mA maximum collector current, and a 60mA forward current. With a 45% current transfer ratio and 300mV collector-emitter saturation voltage, it operates across a -40°C to 110°C temperature range. RoHS compliant and rated for 265mW power dissipation.
Vishay TCET1112 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 45% |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 265mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Power Dissipation | 265mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCET1112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.