Vishay TCET4100 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Current Transfer Ratio | 600% |
| Fall Time | 4.7us |
| Forward Current | 60mA |
| Height | 3.6mm |
| Input Current | 50mA |
| Length | 19.7mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 265mW |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.25V |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCET4100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.