AC input-transistor output optocoupler featuring a DIP package for through-hole mounting. Offers a high current transfer ratio of 300% with a maximum collector current of 50mA. Operates with an AC input type and provides a maximum output voltage of 70V. Designed for a wide temperature range from -40°C to 100°C, with a maximum power dissipation of 250mW. Includes four channels and four elements for versatile isolation applications.
Vishay TCET4600G technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Forward Current | 60mA |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TCET4600G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.