
General purpose optocoupler featuring 5kV isolation voltage and a transistor output. Surface mountable in a 4-pin SOP package with a 10.2mm lead pitch. Offers a 70V collector-emitter breakdown voltage and a maximum collector current of 50mA. Features a 160% current transfer ratio and a 4.7µs fall time. Operates from -40°C to 100°C.
Vishay TCLT1007 technical specifications.
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 160% |
| Fall Time | 4.7us |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Lead Pitch | 10.2mm |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| DC Rated Voltage | 70V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCLT1007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
