
Single-channel DC input optocoupler with transistor output in a 5-pin SOP package. Features 5kV isolation voltage, 70V collector-emitter voltage, and 600% current transfer ratio. Operates with a 60mA forward current and 50mA input current, delivering up to 50mA output current per channel. Maximum power dissipation is 250mW, with an operating temperature range of -40°C to 100°C. Surface mountable and RoHS compliant.
Vishay TCLT1101 technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 600% |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCLT1101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.