Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

TCLT1104

Datasheet
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SMD, SOP-5
Vishay

TCLT1104

Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SMD, SOP-5

  1. Optoelectronics & Displays
  2. Optocouplers & Isolators
  1. Optoelectronics & Displays
  2. Optocouplers & Isolators

PackageSOP
MountingSurface Mount
Power250mW
Quick Jump:

Technical Specifications

Vishay TCLT1104 technical specifications.

General

Package/Case
SOP
Collector Emitter Saturation Voltage
300mV
Collector Emitter Voltage (VCEO)
70V
Collector-emitter Voltage-Max
300mV
Current Transfer Ratio
320%
Forward Current
60mA
Input Type
DC
Max Collector Current
50mA
Max Input Current
60mA
Max Operating Temperature
100°C
Min Operating Temperature
-55°C
Max Output Voltage
80V
Max Power Dissipation
250mW
Mount
Surface Mount
Number of Channels
1
Number of Elements
1
Output Current per Channel
50mA
Package Quantity
3000
Packaging
Tape and Reel
Power Dissipation
250mW
Radiation Hardening
No
Reverse Breakdown Voltage
6V
RoHS Compliant
Yes

Compliance

RoHS
Compliant

Datasheet

Vishay TCLT1104 Datasheet

Download the complete datasheet for Vishay TCLT1104 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com