
General purpose optocoupler featuring a DC input and transistor DC output, housed in a 4-pin Mini-Flat SOP package for surface mounting. Offers 3.75kV isolation voltage and a 70V collector-emitter breakdown voltage. Key specifications include a 60mA forward current, 50mA maximum collector current, and a 200% current transfer ratio. Operates within a -40°C to 100°C temperature range.
Vishay TCMT1103 technical specifications.
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 200% |
| Fall Time | 4.7s |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Row Spacing | 7mm |
| DC Rated Voltage | 70V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCMT1103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
