
General purpose optocoupler featuring a single channel DC input and transistor DC output. This surface mount device offers 3.75kV isolation voltage and a 70V collector-emitter voltage. Key specifications include a 150% current transfer ratio, 50mA forward and output current, and a maximum power dissipation of 250mW. Operating temperature range is -40°C to 100°C.
Vishay TCMT1105 technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 150% |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCMT1105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
