
Surface mount transistor output optocoupler featuring 4 channels. Achieves a 600% current transfer ratio with a 60mA forward current. Offers a 70V collector-emitter voltage and 50mA output current per channel. Operates within a -40°C to 100°C temperature range, with a collector-emitter saturation voltage of 300mV. Packaged in tape and reel, this RoHS compliant component is ideal for general optoisolation applications.
Vishay TCMT4100T0 technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 600% |
| Forward Current | 60mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCMT4100T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
