
Four-channel AC input to transistor output optocoupler in a surface-mount SOIC package. Features a maximum collector current of 50mA per channel and a maximum output voltage of 70V. Operates within a temperature range of -40°C to 100°C with a maximum power dissipation of 250mW. This RoHS compliant component is supplied on tape and reel.
Vishay TCMT4606 technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCMT4606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
