
Four-digit, 10mm green seven-segment display module featuring through-hole mounting in a DIP package. This component offers a character width of 6mm and a viewing area height of 10mm. It operates with a forward current of 20mA, a reverse voltage of 5V, and a maximum power dissipation of 60mW. The display emits green light with a luminous intensity of 4mcd at a wavelength of 573nm, and is RoHS compliant.
Vishay TDCG1060M technical specifications.
| Package/Case | DIP |
| Character Width | 6mm |
| Color | Green |
| Depth | 12.8mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.504inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 40.2mm |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 35 |
| Number of Segments | 7 |
| Package Quantity | 384 |
| Packaging | Bulk |
| Power Consumption | 60mW |
| Power Dissipation | 60mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Wavelength | 573nm |
| Width | 1.583inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDCG1060M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
