The TDP16031002B is an isolated 8-resistor circuit from Vishay, packaged in a DIP case with a 2.54mm lead pitch. It operates over a temperature range of -55°C to 125°C and has a power per element rating of 100mW. The resistors have a resistance of 10kR with a tolerance of 0.1%. This product is not RoHS compliant.
Vishay TDP16031002B technical specifications.
| Package/Case | DIP |
| Circuit Type | Isolated |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | TDP |
| Termination | DIP |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TDP16031002B to view detailed technical specifications.
No datasheet is available for this part.