
Green 8-element segmented display module with a 4.7mm character width. Features a 50° viewing angle, 6mcd luminous intensity, and 565nm wavelength. Operates with a 2.4V supply voltage and 17mA forward current, rated for 400mW power dissipation. DIP package with through-hole mounting, suitable for PCB integration.
Vishay TDSG1150 technical specifications.
| Package/Case | DIP |
| Character Width | 4.7mm |
| Color | Green |
| Depth | 7.4mm |
| Display Type | Segment |
| Forward Current | 17mA |
| Height | 0.389inch |
| Illumination Color | Green |
| Length | 9.9mm |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole, PCB |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.4V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TDS.11 |
| Viewing Angle | 50° |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.7mm |
| Wavelength | 565nm |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDSG1150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
