
Green 7-segment numeric LED display, 10mm viewing area height, featuring a DIP package for through-hole mounting. This component operates with a 20mA forward current, delivering a luminous intensity of 9mcd. It offers a wide operating temperature range from -40°C to 85°C and a maximum power dissipation of 480mW.
Vishay TDSG3150-M technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.5inch |
| Length | 12.8mm |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 480mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 400 |
| Power Dissipation | 480mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TDS.31 |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Width | 0.372inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDSG3150-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
