
Green 8-segment display module with a single digit character. Features a 10-pin DIP package for through-hole mounting. Operates with a 25mA forward current and a 15V reverse voltage. Offers a luminous intensity of 14mcd and a viewing area of 13mm height by 7.4mm length. Rated for operation between -40°C and 85°C with a maximum power dissipation of 550mW.
Vishay TDSG5150-MN technical specifications.
| Package/Case | DIP |
| Color | Green |
| Depth | 17.5mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 0.689inch |
| Length | 12.25mm |
| Luminous Intensity | 14mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 400 |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TDS.51 |
| Viewing Area (height) | 13mm |
| Viewing Area Length | 7.4mm |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDSG5150-MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
