
Red 7-segment LED display emitter, common anode, featuring a 6mm character width and 10mm viewing area height. This through-hole component operates with a 20mA forward current and 2.7V supply voltage, delivering a luminous intensity of 0.26mcd at a 625nm wavelength. Encased in a DIP package, it offers a 50° viewing angle and operates within a -40°C to 85°C temperature range, with a maximum power dissipation of 320mW.
Vishay TDSL3150 technical specifications.
| Package/Case | DIP |
| Character Width | 6mm |
| Color | Red |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 7mm |
| Illumination Color | Red |
| Length | 12.6mm |
| Luminous Intensity | 0.26mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 400 |
| Packaging | Bulk |
| Power Consumption | 320mW |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Series | TDSL31.0 |
| Viewing Angle | 50° |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Wavelength | 625nm |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDSL3150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
