The TDSL5150-FG is a red 8-element display LED from Vishay, packaged in a DIP format for through-hole mounting. It has a luminous intensity of 0.9mcd and a maximum power dissipation of 320mW. The display operates at a reverse voltage of 20V and has a forward current of 15mA. The LED is RoHS compliant and available in a package quantity of 400. It measures 12.5mm in length, 0.689inch in height, and 0.482inch in width, with a viewing area of 13mm in height.
Vishay TDSL5150-FG technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 17.5mm |
| Display Type | Segment |
| Forward Current | 15mA |
| Height | 0.689inch |
| Length | 12.5mm |
| Luminous Intensity | 0.9mcd |
| Max Power Dissipation | 320mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 400 |
| Power Dissipation | 320mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Series | TDSL51.0 |
| Viewing Area (height) | 13mm |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDSL5150-FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.