
Red 8-element segmented LED display module, single digit, common cathode, housed in a 10-pin DIP package for through-hole mounting. Features a 0.689-inch height, 12.5mm length, and 17.5mm depth, with a viewing area of 13mm height and 7.4mm length. Operates with a 15mA forward current, 20V reverse voltage, and 320mW power dissipation, offering a luminous intensity of 0.4mcd and a 50° viewing angle. Suitable for applications within a -40°C to 85°C temperature range, this RoHS compliant component is available in bulk packaging.
Vishay TDSL5160 technical specifications.
Download the complete datasheet for Vishay TDSL5160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.