
Numeric LED display featuring a 10mm viewing area, presenting a single character in a red/orange hue. This through-hole mount component utilizes a DIP package and offers a forward current of 20mA with a luminous intensity of 5.6mcd. Designed for a wide operating temperature range from -40°C to 85°C, it boasts a maximum power dissipation of 480mW and a reverse voltage of 15V. The RoHS compliant unit is supplied in tape and reel packaging.
Vishay TDSO3160-L technical specifications.
| Package/Case | DIP |
| Color | Red, Orange |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Luminous Intensity | 5.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 480mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 480W |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TDS.31 |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Width | 0.372inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDSO3160-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.