Vishay TDSO5150-M technical specifications.
| Package/Case | DIP |
| Color | Red, Orange |
| Depth | 17.5mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Length | 12.25mm |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Packaging | Bulk |
| Power Dissipation | 550W |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TDS.51 |
| Viewing Area (height) | 13mm |
| Viewing Area Length | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDSO5150-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.