
Red 7-segment LED display module with 6mm character width, featuring 8 elements and a single position. This through-hole mounted DIP package offers a forward current of 10mA and luminous intensity of 2.2mcd at a 640nm wavelength. Operating temperature range is -40°C to 85°C with a maximum power dissipation of 185mW.
Vishay TDSR0760 technical specifications.
| Package/Case | DIP |
| Character Width | 6mm |
| Color | Red |
| Depth | 9.9mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.389inch |
| Length | 7.4mm |
| Luminous Intensity | 2.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 185mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 185mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.7mm |
| Wavelength | 640nm |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDSR0760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.