
Red 8-segment LED display module with a 7.4mm character width. Features a 1.8V operating supply voltage and 10mA forward current, delivering 3.6mcd luminous intensity at a 640nm wavelength. This through-hole mount, 10-pin DIP package offers a 1-digit display with a viewing area of 7mm height and 4.7mm length. Operating temperature range is -40°C to 85°C, with a maximum power dissipation of 185mW.
Vishay TDSR1350 technical specifications.
| Package/Case | DIP |
| Character Width | 7.4mm |
| Color | Red |
| Depth | 17.5mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.689inch |
| Illumination Color | Red |
| Length | 12.25mm |
| Luminous Intensity | 3.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 185mW |
| Mount | Through Hole, PCB |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Consumption | 185mW |
| Power Dissipation | 185mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.7mm |
| Wavelength | 640nm |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDSR1350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
