
Red 7-segment numeric LED display, 13mm character height, featuring 8 elements and a 7-segment configuration. This through-hole mount component offers a 50° viewing angle and a luminous intensity of 3.6mcd at a forward current of 10mA. Operating within a temperature range of -40°C to 85°C, it has a maximum power dissipation of 185mW and a reverse voltage rating of 5V. The DIP package is RoHS compliant.
Vishay TDSR1360 technical specifications.
| Package/Case | DIP |
| Character Width | 7.4mm |
| Color | Red |
| Depth | 17.5mm |
| Display Type | Segment |
| Forward Current | 10mA |
| Height | 0.689inch |
| Illumination Color | Red |
| Length | 12.25mm |
| Luminous Intensity | 3.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 185mW |
| Mount | Through Hole, PCB |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Number of Segments | 7 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 400 |
| Packaging | Bulk |
| Power Dissipation | 185mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.7mm |
| Wavelength | 640nm |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDSR1360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
