
Yellow 7-segment LED display, 7mm viewing area height, featuring a DIP package for through-hole mounting. This component offers a luminous intensity of 3mcd at a forward current of 17mA, with a reverse voltage rating of 15V. Operating across a temperature range of -40°C to 85°C, it has a maximum power dissipation of 400mW. The display is RoHS compliant and designed with 8 elements for a single character.
Vishay TDSY1150 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 7.4mm |
| Display Type | Segment |
| Forward Current | 17mA |
| Height | 0.389inch |
| Length | 9.9mm |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Positions | 1 |
| Package Quantity | 500 |
| Power Dissipation | 400mW |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TDS.11 |
| Viewing Angle | 50° |
| Viewing Area (height) | 7mm |
| Viewing Area Length | 4.7mm |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDSY1150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
