Vishay TDSY1150-KL technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 7.4mm |
| Display Type | Segment |
| Forward Current | 17mA |
| Height | 0.389inch |
| Length | 9.9mm |
| Luminous Intensity | 5.6mcd |
| Max Power Dissipation | 400mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 500 |
| Power Dissipation | 400mW |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TDS.11 |
| Viewing Area (height) | 7mm |
| Width | 0.291inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDSY1150-KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.