Single-digit, 8-element yellow LED segment display module in a 10-pin DIP package for through-hole mounting. Features a luminous intensity of 3mcd at a forward current of 20mA, with a reverse voltage rating of 15V. Operating temperature range is -40°C to 85°C, and power dissipation is 480mW. Dimensions include a 0.5-inch height, 0.372-inch width, and 9.7mm depth, with a viewing area of 10mm height and 6mm length. RoHS compliant.
Vishay TDSY3150 technical specifications.
Download the complete datasheet for Vishay TDSY3150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.