Vishay TFDH6131 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Supply Voltage-Max | 5.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TFDH6131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.