Vishay TFDU4100-TT3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TFDU |
| Voltage | 5V |
| Wavelength | 900nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFDU4100-TT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.