Vishay TFDU4300-TR1 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size | 2.5mm |
| Wavelength | 900nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFDU4300-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
