Vishay TFDU4300-TR3 technical specifications.
| Input Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size | 2.5mm |
| Wavelength | 900nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFDU4300-TR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
