
The TFDU4300-TT1 is a fiber optic transceiver with a data rate of 115.2Kbps, operating within a temperature range of -30°C to 85°C. It can handle supply voltages between 2.4V and 5.5V, with a low supply current of 90uA. The device is packaged in a 2.5mm size and is available in quantities of 750 per reel. The TFDU4300-TT1 is compliant with RoHS regulations and is suitable for use in top-view applications.
Vishay TFDU4300-TT1 technical specifications.
| Data Rate | 115.2Kbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Orientation | Top View |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 2.5mm |
| Supply Current | 90uA |
| Wavelength | 900nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFDU4300-TT1 to view detailed technical specifications.
No datasheet is available for this part.
