The TFDU5307-TT3 is a fiber optic transceiver with a data rate of 1.152Mbps. It operates within a temperature range of -30°C to 85°C and can be supplied with a voltage between 2.7V and 5.5V. The device is packaged in a cut tape format and is available in a size of 2.5mm. It has a supply current of 1.1mA and is compliant with RoHS regulations.
Vishay TFDU5307-TT3 technical specifications.
| Data Rate | 1.152Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Orientation | Top View |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 2.5mm |
| Supply Current | 1.1mA |
| Wavelength | 900nm |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFDU5307-TT3 to view detailed technical specifications.
No datasheet is available for this part.