Vishay TFDU6103-TR1 technical specifications.
| Data Rate | 4Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFDU6103-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.