Vishay TFDU6300 technical specifications.
| Data Rate | 4Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Reach SVHC Compliant | No |
| Supply Current | 2mA |
| Wavelength | 886nm |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFDU6300 to view detailed technical specifications.
No datasheet is available for this part.