Vishay TFDU8108 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Size | 4mm |
| Wavelength | 900nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TFDU8108 to view detailed technical specifications.
No datasheet is available for this part.