Vishay TGL41-12/96 technical specifications.
| Package/Case | DO-213AB |
| Clamping Voltage | 17.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Operating Supply Voltage | 9.72V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TGL41-12/96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.