Vishay TGL41-30-E3/46 technical specifications.
| Package/Case | DO-213AB |
| Clamping Voltage | 43.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Number of Channels | 1 |
| Operating Supply Voltage | 24.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay TGL41-30-E3/46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.