Vishay THX127K100P6F technical specifications.
| Capacitance | 120uF |
| Dielectric | Tantalum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | THX |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay THX127K100P6F to view detailed technical specifications.
No datasheet is available for this part.