Vishay THX476M030P6A technical specifications.
| Capacitance | 47uF |
| Dielectric | Tantalum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | THX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay THX476M030P6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.