The THX Series capacitor from Vishay features a capacitance of 68uF with a tolerance of 20%. It has a voltage rating of 25V and operates within a temperature range of -55°C to 85°C. The capacitor is terminated in an axial configuration and has a dielectric material of tantalum. It is not RoHS compliant.
Vishay THX686M025P6A technical specifications.
| Capacitance | 68uF |
| Dielectric | Tantalum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | THX |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay THX686M025P6A to view detailed technical specifications.
No datasheet is available for this part.