Vishay TLCB5800 technical specifications.
| Color | Blue |
| Depth | 5.8mm |
| Forward Current | 30mA |
| Illumination Color | Blue |
| Length | 5.8mm |
| Lens Style | Dome, Diffused, Colorless, Circular |
| Luminous Intensity | 2500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 8° |
| DC Rated Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLCB5800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
