Vishay TLCO5100 technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Forward Current | 50mA |
| Height | 9mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 12000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 135mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TLC.51 |
| Viewing Angle | 18° |
| Wavelength | 605nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLCO5100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.