
Red LED emitter, 5mm diameter T-1-3/4 package, featuring a 622nm wavelength and 11000mcd luminous intensity. Operates with a 50mA forward current and 2.1V forward voltage, with a maximum power dissipation of 135mW. Offers a viewing angle of +/-9 degrees and a maximum operating temperature of 100°C. Through-hole mount design with a diffused, domed lens.
Vishay TLCR5100 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 50mA |
| Height | 9mm |
| Illumination Color | Red |
| Lens Color | Colorless |
| Lens Size | 5.8mm |
| Lens Style | Dome, Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 11000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TLC.51 |
| Viewing Angle | 18° |
| DC Rated Voltage | 2.1V |
| Wavelength | 622nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TLCR5100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
